Isocom IS126 AC Input 2-Channel Optocoupler, Surface, 4-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 1%

View bulk pricing options

Subtotal (1 reel of 750 units)*

$310.50

(exc. GST)

$341.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
750 - 750$0.414$310.50-
1500 - 2250$0.407$305.251%
3000 +$0.397$297.754%

*price indicative

RS Stock No.:
161-1047
Mfr. Part No.:
IS126
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

4%

Standards/Approvals

No

Typical Fall Time

3μs

Minimum Current Transfer Ratio

0.2%

Series

IS

Automotive Standard

No

COO (Country of Origin):
CN
The IS126 is an Optically Coupled Isolators Consist of Two Infrared Light Emitting diodes Connected in Inverse Parallel and NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages

Marked as FPA1

Current Transfer Ration MIN.20%

Isolation Voltage (3.75kVrms, 5.3kVpk)

Drop in Replacement for Toshiba TLP126

All Electrical Parameters 100% Tested

APPLICATIONS:

Computer Terminals

Industrial Systems Controllers

Measuring Instruments

Signal Transmission between Systems of Different Potentials and Impedances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy