Isocom AC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 161-1107
- Mfr. Part No.:
- MOCD207
- Brand:
- Isocom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-1107
- Mfr. Part No.:
- MOCD207
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 1.6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 2.2μs | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 100% | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 1.6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 2.2μs | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 100% | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MOCD207 Optically Coupled Isolators Consist of Two Infrared Light Emitting diodes and Two NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages
Super Small Outline
Special Selection CTR 100 to 200%
High Isolation Voltage (3750 Vrms)
All Electrical Parameters 100% Tested
Feedback Control Circuits
Interfacing and Coupling Systems of Different potential AMD Impedances
General Purpose Switching Circuits
Monitor and Detection Circuits
- RS Stock No. 1611196P
- Mfr. Part No. IS126
Each (Supplied on a Reel)
$0.513
- RS Stock No. 1611047
- Mfr. Part No. IS126
Each (On a Reel of 750)
$0.414
- RS Stock No. 1611196
- Mfr. Part No. IS126
Each (In a Pack of 20)
$0.513
- RS Stock No. 6936772P
- Mfr. Part No. ACPL-224-500E
Each (Supplied on a Reel)
$2.156
Related links
- Isocom MOCD207 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP
- onsemi MOCD208R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi AC Input 2-Channel Optocoupler 8-Pin SOIC









