Isocom TLP521-2SMT&R AC Input 2-Channel Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 161-1149
- Mfr. Part No.:
- TLP521-2SMT&R
- Brand:
- Isocom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-1149
- Mfr. Part No.:
- TLP521-2SMT&R
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Analogue | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP521 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Analogue | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output No | ||
Minimum Operating Temperature -30°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP521 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TLP521-2 are dual channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 8 pin, with surface mount, butt cut and gull wing options available.
Performance guaranteed over -55°C to +125°C temperature range
High current transfer ratio
7500V electrical isolation
Related links
- Isocom AC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom TLP621-2SMT&R DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom MOCD207 AC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
