Vishay VOM617A-8X001T DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 145-2651
- Mfr. Part No.:
- VOM617A-8X001T
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$711.00
(exc. GST)
$783.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.237 | $711.00 | - |
| 6000 - 9000 | $0.231 | $693.00 | 2% |
| 12000 + | $0.228 | $684.00 | 3% |
*price indicative
- RS Stock No.:
- 145-2651
- Mfr. Part No.:
- VOM617A-8X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 7μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 260% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 130% | |
| Standards/Approvals | EN, UL | |
| Typical Fall Time | 12μs | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 7μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 260% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 130% | ||
Standards/Approvals EN, UL | ||
Typical Fall Time 12μs | ||
Series VOM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay Surface Mount, 4-Pin SOP
- Vishay VOMA617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1000 DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7T DC Input Optocoupler 4-Pin SOP
