Vishay DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 230-8394
- Mfr. Part No.:
- VOMA617A-8X001T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8394
- Mfr. Part No.:
- VOMA617A-8X001T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.3μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 260% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, EN | |
| Typical Fall Time | 3.2μs | |
| Minimum Current Transfer Ratio | 130% | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 2.3μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 260% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, EN | ||
Typical Fall Time 3.2μs | ||
Minimum Current Transfer Ratio 130% | ||
Series VOM | ||
Automotive Standard No | ||
The Vishay optocoupler with phototransistor output has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits, specifically for use in automotive, as well as high reliable industrial applications.
It has high CTR with low input current
It is AEC-Q101 qualified
It is compliant to RoHS directive and lead free
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay VOM617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-3X001T DC Input Optocoupler 4-Pin SOP-4
- Vishay VOMA617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1000 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
