Vishay DC Input Optocoupler, Surface, 4-Pin SOP-4
- RS Stock No.:
- 228-064
- Mfr. Part No.:
- VOMA617A-3X001T
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
$14.76
(exc. GST)
$16.24
(inc. GST)
- RS Stock No.:
- 228-064
- Mfr. Part No.:
- VOMA617A-3X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOP-4 | |
| Input Current Type | DC | |
| Typical Rise Time | 2.3μs | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3.2μs | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884-5), UL1577, cUL 1577, CQC GB4943.1-2011 | |
| Minimum Current Transfer Ratio | 50% | |
| Series | VOMA617A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOP-4 | ||
Input Current Type DC | ||
Typical Rise Time 2.3μs | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3.2μs | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884-5), UL1577, cUL 1577, CQC GB4943.1-2011 | ||
Minimum Current Transfer Ratio 50% | ||
Series VOMA617A | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Vishay VOMA617A-3X001T DC Input Optocoupler 4-Pin SOP-4
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Toshiba TLP171GA(F(O DC Input Optocoupler 4-Pin SOP-4
- Toshiba TLP171D(F(O DC Input Optocoupler 4-Pin SOP-4
- onsemi FODM1009R2V DC Input Optocoupler 4-Pin 4-Pin SOP

