Vishay VOM617A-8X001T DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 773-0253
- Mfr. Part No.:
- VOM617A-8X001T
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $2.25
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$12.05
(exc. GST)
$13.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 125 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 27 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 725 | $0.482 | $12.05 | - |
| 750 - 1475 | $0.479 | $11.98 | $2.25 |
| 1500 + | $0.474 | $11.85 | $12.00 |
*price indicative
- RS Stock No.:
- 773-0253
- Mfr. Part No.:
- VOM617A-8X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 7μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 260% | |
| Typical Fall Time | 12μs | |
| Minimum Current Transfer Ratio | 130% | |
| Standards/Approvals | EN, UL | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 7μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 260% | ||
Typical Fall Time 12μs | ||
Minimum Current Transfer Ratio 130% | ||
Standards/Approvals EN, UL | ||
Series VOM | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay VOMA617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-3T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-2X001T DC Input Optocoupler 4-Pin SOP
