Vishay TCLT1000 DC Input Optocoupler, Surface, 4-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.73

(exc. GST)

$7.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
  • Plus 2,360 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$0.673$6.73-
750 - 1490$0.655$6.552%
1500 +$0.647$6.473%

*price indicative

Packaging Options:
RS Stock No.:
699-8284
Mfr. Part No.:
TCLT1000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

6%

Typical Fall Time

4.7μs

Minimum Current Transfer Ratio

0.5%

Standards/Approvals

UL, EN

Series

TCLT

Automotive Standard

No

Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy