Vishay, VOM617A-4T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 180-7231
- Mfr. Part No.:
- VOM617A-4T
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7231
- Mfr. Part No.:
- VOM617A-4T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 7µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 320% | |
| Typical Fall Time | 7µs | |
| Minimum Current Transfer Ratio | 160% | |
| Series | VOM | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 7µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 7µs | ||
Minimum Current Transfer Ratio 160% | ||
Series VOM | ||
- COO (Country of Origin):
- CN
The 110 °C rated VOM617A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio, low coupling capacitance, and high isolation Voltage. These coupling devices are designed for signal transmission between two electrically separated circuits.
Operating temperature from - 55 °C to + 110 °C
SOP-4 mini-flat package
Isolation test voltage, 3750 VRMS
SOP-4 mini-flat package
Isolation test voltage, 3750 VRMS
