Toshiba, TLP184(TPL,SE(T AC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
- RS Stock No.:
- 144-5332P
- Mfr. Part No.:
- TLP184(TPL,SE(T
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5332P
- Mfr. Part No.:
- TLP184(TPL,SE(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO6 | |
| Input Current Type | AC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | ±50 (Forward RMS Current) mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP184 | |
| Special Features | Collector Emitter Voltage 80 V (Min.), High Isolation Voltage, High Noise Immunity | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO6 | ||
Input Current Type AC | ||
Typical Rise Time 2µs | ||
Maximum Input Current ±50 (Forward RMS Current) mA | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP184 | ||
Special Features Collector Emitter Voltage 80 V (Min.), High Isolation Voltage, High Noise Immunity | ||
Related links
- ToshibaSE(T DC Input Phototransistor Output Optocoupler 4-Pin SO6
- Toshiba TLP184(GB-TPR Surface Mount, 4-Pin SO
- ToshibaE(T DC Input Phototransistor Output Optocoupler 4-Pin SO6
- Toshiba TLP184(GB Surface Mount, 4-Pin SO
- ToshibaE(T AC/DC Input Surface Mount, 4-Pin SO4
- Toshiba TLP185(BL-TPL Surface Mount, 4-Pin SO
- Toshiba TLP185(GB-TPL Surface Mount, 4-Pin SOIC
- Toshiba TLP290(SE(T AC/DC Input Optocoupler 4-Pin SO
