Toshiba TLP184(GB,SE(T AC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 799-5264
- Mfr. Part No.:
- TLP184(GB,SE(T
- Brand:
- Toshiba
Get a bulk buy discount
Add 250 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.316 | $7.90 | - |
| 250 - 600 | $0.308 | $7.70 | $2.00 |
| 625 - 1225 | $0.304 | $7.60 | $7.50 |
| 1250 - 2475 | $0.302 | $7.55 | $17.50 |
| 2500 + | $0.299 | $7.48 | $42.50 |
*price indicative
- RS Stock No.:
- 799-5264
- Mfr. Part No.:
- TLP184(GB,SE(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | AC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 4% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 9μs | |
| Standards/Approvals | UL, CSA | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type AC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 1A | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 4% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 9μs | ||
Standards/Approvals UL, CSA | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP184(GB-TPR Surface Mount, 4-Pin SO
- ToshibaSE(T AC Input Phototransistor Output Optocoupler 4-Pin SO6
- Toshiba TLP290(GB Surface Mount, 4-Pin SO
- Toshiba TLP185(GB Surface Mount, 4-Pin SO
- Toshiba TLP291(GB Surface Mount, 4-Pin SO
- Toshiba TLP182(GB Surface Mount, 4-Pin SO
- Toshiba TLP290(SE(T AC/DC Input Optocoupler 4-Pin SO
- Toshiba TLP184 AC Input Optocoupler 5-Pin SOIC
