Toshiba TLP184(GB-TPR,SE(T AC Input Optocoupler, Surface, 4-Pin SO

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.78

(exc. GST)

$14.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 850 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.511$12.78-
125 - 225$0.496$12.402%
250 - 1225$0.481$12.035%
1250 - 2475$0.466$11.658%
2500 +$0.451$11.2811%

*price indicative

RS Stock No.:
144-5304
Mfr. Part No.:
TLP184(GB-TPR,SE(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

AC

Typical Rise Time

2μs

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

110°C

Typical Fall Time

3μs

Standards/Approvals

CSA, UL

Minimum Current Transfer Ratio

100%

Series

TLP184

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, AC-Input, Transistor Output, Toshiba


A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy