Toshiba TLP240G(F(O AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 896-2530
- Mfr. Part No.:
- TLP240G(F(O
- Brand:
- Toshiba
This image is representative of the product range
Add 10 more to save $1.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.97
(exc. GST)
$8.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 25 November 2026
- Plus 100 unit(s) shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.985 | $7.97 | - |
| 10 - 48 | $3.86 | $7.72 | $1.25 |
| 50 - 98 | $3.735 | $7.47 | $12.50 |
| 100 - 198 | $3.62 | $7.24 | $36.50 |
| 200 + | $3.505 | $7.01 | $96.00 |
*price indicative
- RS Stock No.:
- 896-2530
- Mfr. Part No.:
- TLP240G(F(O
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 0.3ms | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 508, cUL, UL 1577, CQC: GB4943.1/GB8898, VDE: EN 60747-5-5/EN 62368-1 | |
| Typical Fall Time | 0.1ms | |
| Series | TLP240G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 0.3ms | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 508, cUL, UL 1577, CQC: GB4943.1/GB8898, VDE: EN 60747-5-5/EN 62368-1 | ||
Typical Fall Time 0.1ms | ||
Series TLP240G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP240D(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP240A(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP240J(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba Through Hole, 4-Pin DIP
- Toshiba Through Hole, 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP241A(F(O DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3558A(TP1 Through Hole, 4-Pin DIP
