Toshiba, TLP188(V4-GB,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
- RS Stock No.:
- 885-1073P
- Mfr. Part No.:
- TLP188(V4-GB,E(T
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-1073P
- Mfr. Part No.:
- TLP188(V4-GB,E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO6 | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3µs | |
| Series | TLP 188 | |
| Special Features | Air Conditioners, Home Appliances, TLP188 Consists of Photo Transistors Optically Coupled to GaAlAs Infrared Emitting Diodes, TLP188 is Suitable for Use In Programmable Logic Controllers (PLCs) | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO6 | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3µs | ||
Series TLP 188 | ||
Special Features Air Conditioners, Home Appliances, TLP188 Consists of Photo Transistors Optically Coupled to GaAlAs Infrared Emitting Diodes, TLP188 is Suitable for Use In Programmable Logic Controllers (PLCs) | ||
- COO (Country of Origin):
- TH
Related links
- ToshibaSE(T DC Input Phototransistor Output Optocoupler 4-Pin SO6
- ToshibaSE(T AC Input Phototransistor Output Optocoupler 4-Pin SO6
- Toshiba TLP188(GB Surface Mount, 4-Pin SO
- ToshibaE(T AC/DC Input Surface Mount, 4-Pin SO4
- Toshiba TLP188(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP385(GB Surface Mount, 4-Pin SO
- Toshiba TLP293(GB Surface Mount, 4-Pin SO
- Toshiba TLP183(GB Surface Mount, 4-Pin SO
