Toshiba, TLP292(GR-TPL,E(T AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO4

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

$31.10

(exc. GST)

$34.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 100$0.622
125 - 225$0.591
250 - 475$0.563
500 +$0.539

*price indicative

Packaging Options:
RS Stock No.:
885-1112P
Mfr. Part No.:
TLP292(GR-TPL,E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO4

Input Current Type

AC, DC

Typical Rise Time

2µs

Maximum Input Current

±50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Series

TLP 292

Special Features

Can Operate Directly by AC Input Current, Suitable for High-Density Surface Mounting Applications Such as Programmable Controllers And Hybrid IC, TLP292 Consist of Photo Transistor Optically Coupled to Two InGaAs Infrared Emitting Diode

COO (Country of Origin):
TH

Related links