IXYS CPC1301GR Optocoupler, Surface, Through Hole, 4-Pin
- RS Stock No.:
- 135-8123
- Mfr. Part No.:
- CPC1301GR
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-8123
- Mfr. Part No.:
- CPC1301GR
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Optocoupler | |
| Mount Type | Surface, Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Typical Rise Time | 40μs | |
| Maximum Input Current | 1mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 8000% | |
| Standards/Approvals | EN 60950 (TUV), UL 1577, CSA | |
| Minimum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 2.6μs | |
| Series | CPC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Optocoupler | ||
Mount Type Surface, Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Typical Rise Time 40μs | ||
Maximum Input Current 1mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 8000% | ||
Standards/Approvals EN 60950 (TUV), UL 1577, CSA | ||
Minimum Current Transfer Ratio 1000% | ||
Typical Fall Time 2.6μs | ||
Series CPC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocouplers, IXYS
A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.
Optocouplers, IXYS
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- IXYS Optocoupler Through Hole, 4-Pin
- IXYS CPC1302G 2-Channel Optocoupler Through Hole, 8-Pin
- IXYS 2-Channel Optocoupler Through Hole, 8-Pin
- Toshiba TLP2955F(F) Optocoupler Through Hole, 8-Pin DIP
- Lite-On 6N139S-L DC Input Optocoupler Through Hole, 8-Pin Surface Mount
- Vishay ILQ620GB-X009 AC Input 4-Channel Optocoupler Through Hole, 16-Pin SMD
- Vishay VO14642AABTR DC Input Optocoupler Through Hole, 6-Pin Surface Mount
- Vishay DC Input Optocoupler Through Hole, 6-Pin Surface Mount












