Siemens SIMATIC S7-1500F Series PLC CPU, 20-Input, Digital Input, 20 Outputs
- RS Stock No.:
- 243-4014
- Distrelec Article No.:
- 303-76-431
- Mfr. Part No.:
- 6ES7516-3FP03-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,266.07
(exc. GST)
$16,792.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $15,266.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 243-4014
- Distrelec Article No.:
- 303-76-431
- Mfr. Part No.:
- 6ES7516-3FP03-0AB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-1500F | |
| Number of Inputs | 20 | |
| Input Type | Digital | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Length | 147mm | |
| Depth | 129mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy | |
| Communication Port Type | Profibus, Profinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-1500F | ||
Number of Inputs 20 | ||
Input Type Digital | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
Length 147mm | ||
Depth 129mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy | ||
Communication Port Type Profibus, Profinet | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 24V DC Rated Supply Voltage, 0.85A Rated Current Consumption - SIMATIC Series - 6ES7516-3FP03-0AB0
Features & Benefits
How much memory does this CPU have?
Related links
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input
- Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 20-Input
- Siemens SIMATIC S7-1500F Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC S7-1500 Series Digital Input
- Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 24 V dc Supply
- Siemens SIMATIC S7-300 Series PLC CPU 16-Input, Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU 10-Input, Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU Digital Output Digital Input
