IXYS CPC1302G 2-Channel Optocoupler, Surface, Through Hole, 8-Pin
- RS Stock No.:
- 135-7877
- Mfr. Part No.:
- CPC1302G
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$285.65
(exc. GST)
$314.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $5.713 | $285.65 |
| 100 - 150 | $5.609 | $280.45 |
| 200 + | $5.485 | $274.25 |
*price indicative
- RS Stock No.:
- 135-7877
- Mfr. Part No.:
- CPC1302G
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Optocoupler | |
| Mount Type | Surface, Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Typical Rise Time | 40μs | |
| Maximum Input Current | 1mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 8000% | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 1000% | |
| Standards/Approvals | UL 1577, EN 60950, CSA | |
| Series | CPC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Optocoupler | ||
Mount Type Surface, Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Typical Rise Time 40μs | ||
Maximum Input Current 1mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 8000% | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 1000% | ||
Standards/Approvals UL 1577, EN 60950, CSA | ||
Series CPC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocouplers, IXYS
A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.
Optocouplers, IXYS
Related links
- IXYS CPC1302G 2-Channel Optocoupler Through Hole, 8-Pin
- Vishay 4N35-X009T DC Input 2-Channel Optocoupler Through Hole, 6-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler Through Hole, 6-Pin Surface Mount
- Vishay LH1522AB 2-Channel Optocoupler 8-Pin DIP
- Vishay ILD615-3 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Isocom TLP620-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2231-000E 2-Channel Optocoupler 8-Pin DIP
