IXYS Optocoupler, Surface, Through Hole, 4-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-7876
Mfr. Part No.:
CPC1301GR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Surface, Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Typical Rise Time

40μs

Maximum Input Current

1mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

8000%

Maximum Operating Temperature

85°C

Minimum Current Transfer Ratio

1000%

Typical Fall Time

2.6μs

Standards/Approvals

EN 60950 (TUV), UL 1577, CSA

Series

CPC

Automotive Standard

No

COO (Country of Origin):
PH

Optocouplers, IXYS


A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.

Optocouplers, IXYS


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy