IXYS CPC1302G 2-Channel Optocoupler, Surface, Through Hole, 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$44.54

(exc. GST)

$49.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$8.908$44.54
15 - 20$8.694$43.47
25 +$8.562$42.81

*price indicative

Packaging Options:
RS Stock No.:
135-8127
Mfr. Part No.:
CPC1302G
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Surface, Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

8

Typical Rise Time

40μs

Maximum Input Current

1mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Current Transfer Ratio

8000%

Standards/Approvals

UL 1577, EN 60950, CSA

Typical Fall Time

5μs

Minimum Current Transfer Ratio

1000%

Series

CPC

Automotive Standard

No

COO (Country of Origin):
PH

Optocouplers, IXYS


A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.

Optocouplers, IXYS


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy