Toshiba TLP2955F(F) Optocoupler, Surface, Through Hole, 8-Pin DIP
- RS Stock No.:
- 885-1178
- Mfr. Part No.:
- TLP2955F(F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.05
(exc. GST)
$15.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.405 | $14.05 | - |
| 20 - 40 | $1.362 | $13.62 | 3% |
| 50 - 90 | $1.32 | $13.20 | 6% |
| 100 - 190 | $1.281 | $12.81 | 8% |
| 200 + | $1.242 | $12.42 | 11% |
*price indicative
- RS Stock No.:
- 885-1178
- Mfr. Part No.:
- TLP2955F(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface, Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 16ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL1577/cUL(CSA Component Acceptance Service No. 5A)/EN 60747-5-5/EN 60065/EN 60950-1 | |
| Typical Fall Time | 14ns | |
| Series | TLP 2955 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface, Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 16ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL1577/cUL(CSA Component Acceptance Service No. 5A)/EN 60747-5-5/EN 60065/EN 60950-1 | ||
Typical Fall Time 14ns | ||
Series TLP 2955 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Related links
- Lite-On 6N139S-L DC Input Optocoupler Through Hole, 8-Pin Surface Mount
- Toshiba TLP351HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP352(F) Optocoupler 8-Pin DIP
- Toshiba TLP2962(F) Optocoupler 8-Pin DIP
- Toshiba TLP2962F(F) Optocoupler 8-Pin DIP
- Toshiba TLP351H(F) Optocoupler 8-Pin DIP
- Toshiba TLP250HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP358HF(F) Optocoupler 8-Pin DIP
