Toshiba TLP719(F) Optocoupler, Surface, 6-Pin SDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
415-229
Mfr. Part No.:
TLP719(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Number of Pins

6

Package Type

SDIP

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

20%

Standards/Approvals

UL, EN

Series

TLP

Automotive Standard

No

Photocoupler, Transistor Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy