Renesas, PS9306L-AX DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 772-6061P
- Mfr. Part No.:
- PS9306L-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6061P
- Mfr. Part No.:
- PS9306L-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 12 mA | |
| Isolation Voltage | 5000 Vrms | |
| Typical Fall Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type DC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 12 mA | ||
Isolation Voltage 5000 Vrms | ||
Typical Fall Time 50ns | ||
- COO (Country of Origin):
- JP
