Toshiba TLP701H(F) AC Input Optocoupler, Surface, 6-Pin SDIP
- RS Stock No.:
- 799-5444
- Mfr. Part No.:
- TLP701H(F)
- Brand:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 799-5444
- Mfr. Part No.:
- TLP701H(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, EN, UL | |
| Typical Fall Time | 50ns | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type AC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, EN, UL | ||
Typical Fall Time 50ns | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP719(F) Optocoupler 6-Pin SDIP
- Toshiba Surface Mount, 6-Pin SDIP
- Toshiba TLP714(F) Optocoupler 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Toshiba TLP2160(F) AC Input Optocoupler 8-Pin SOIC
- Toshiba TLP160J(TPLC Surface Mount, 4-Pin SOP
- Skyworks Solutions Inc 5 kVrms 6-Pin SDIP
