Toshiba, TLP2768(F) Photo IC Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 885-1219
- Mfr. Part No.:
- TLP2768(F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-1219
- Mfr. Part No.:
- TLP2768(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Photo IC | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 4 mA | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 30ns | |
| Series | TLP 2768 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Photo IC | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Typical Rise Time 30ns | ||
Maximum Input Current 4 mA | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 30ns | ||
Series TLP 2768 | ||
- COO (Country of Origin):
- TH
Related links
- ToshibaE(O Photo IC Output Optocoupler 16-Pin SO-16L
- Renesas Surface Mount, 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Toshiba TLP719(F) Optocoupler 6-Pin SDIP
- Toshiba TLP701H(F) AC Input Optocoupler 6-Pin SDIP
- Toshiba TLP714(F) Optocoupler 6-Pin SDIP
- ToshibaF) DC Input IC Output Optocoupler 8-Pin DIP
- Omron Through Hole Slotted Optical Switch, Photo IC Output
