Toshiba TLP714(F) Optocoupler, Surface, 6-Pin SDIP
- RS Stock No.:
- 885-1156
- Mfr. Part No.:
- TLP714(F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.85
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.37 | $11.85 |
| 25 - 120 | $2.294 | $11.47 |
| 125 - 245 | $2.218 | $11.09 |
| 250 - 495 | $2.154 | $10.77 |
| 500 + | $2.092 | $10.46 |
*price indicative
- RS Stock No.:
- 885-1156
- Mfr. Part No.:
- TLP714(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Typical Rise Time | 0.5μs | |
| Maximum Input Current | 1.3mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 0.5μs | |
| Standards/Approvals | CSA, UL 1557 | |
| Series | TLP 714 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Typical Rise Time 0.5μs | ||
Maximum Input Current 1.3mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 0.5μs | ||
Standards/Approvals CSA, UL 1557 | ||
Series TLP 714 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP719(F) Optocoupler 6-Pin SDIP
- Toshiba Surface Mount, 6-Pin SDIP
- Toshiba TLP701H(F) AC Input Optocoupler 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Skyworks Solutions Inc 5 kVrms 6-Pin SDIP
- Si8710AD-B-IS Skyworks Solutions Inc 5 kVrms 6-Pin SDIP
- Broadcom Optocoupler 6-Pin
