Recently searched

    NJM2904CG-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp, 1.1MHz, 5 V, 8-Pin SOP8

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    $1,220.00

    (exc. GST)

    $1,342.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 - 2500$0.488$1,220.00
    5000 - 5000$0.476$1,190.00
    7500 +$0.465$1,162.50

    **price indicative

    RS Stock No.:
    244-8603
    Mfr. Part No.:
    NJM2904CG-TE2
    Brand:
    Nisshinbo Micro Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nisshinbo Micro Devices

    Amplifier Type

    Dual Operational

    Mounting Type

    Surface Mount

    Package Type

    SOP8

    Power Supply Type

    Single

    Pin Count

    8

    Typical Single Supply Voltage

    5 V

    Typical Gain Bandwidth Product

    1.1MHz

    Rail to Rail

    No

    Related links