NJM3414AM-TE3 Nisshinbo Micro Devices, Dual Operational, Op Amp, 1.3MHz, 3 → 15 V, 8-Pin DMP8
- RS Stock No.:
- 244-4511
- Mfr. Part No.:
- NJM3414AM-TE3
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 reel of 2000 units)**
$1,516.00
(exc. GST)
$1,668.00
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | $0.758 | $1,516.00 |
4000 - 4000 | $0.739 | $1,478.00 |
6000 + | $0.722 | $1,444.00 |
**price indicative
- RS Stock No.:
- 244-4511
- Mfr. Part No.:
- NJM3414AM-TE3
- Brand:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | DMP8 | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 15 V | |
Typical Gain Bandwidth Product | 1.3MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type DMP8 | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 15 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Rail to Rail No | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle