NJM2904CG-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp, 1.1MHz, 5 V, 8-Pin SOP8
- RS Stock No.:
- 244-8604
- Mfr. Part No.:
- NJM2904CG-TE2
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 15 units)**
$10.35
(exc. GST)
$11.40
(inc. GST)
2445 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
15 - 15 | $0.69 | $10.35 |
30 - 75 | $0.673 | $10.095 |
90 - 225 | $0.657 | $9.855 |
240 - 465 | $0.641 | $9.615 |
480 + | $0.626 | $9.39 |
**price indicative
- RS Stock No.:
- 244-8604
- Mfr. Part No.:
- NJM2904CG-TE2
- Brand:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | SOP8 | |
Power Supply Type | Single | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 V | |
Typical Gain Bandwidth Product | 1.1MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type SOP8 | ||
Power Supply Type Single | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Rail to Rail No | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key