Nisshinbo Micro Devices, Operational Amplifier, 8 MHz, 8-Pin 18V SSOP-8
- RS Stock No.:
- 244-4515
- Mfr. Part No.:
- NJM4556AV-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,502.00
(exc. GST)
$1,652.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.751 | $1,502.00 |
| 4000 - 4000 | $0.733 | $1,466.00 |
| 6000 + | $0.716 | $1,432.00 |
*price indicative
- RS Stock No.:
- 244-4515
- Mfr. Part No.:
- NJM4556AV-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SSOP-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 18V | |
| Slew Rate | 3V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 50 to 500 nA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJM4556A | |
| Automotive Standard | No | |
| Output Current | 70mA | |
| Input Offset Current | 5 to 60 nA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SSOP-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 8MHz | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 18V | ||
Slew Rate 3V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 50 to 500 nA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJM4556A | ||
Automotive Standard No | ||
Output Current 70mA | ||
Input Offset Current 5 to 60 nA | ||
The New Japan Radio NJM4556A series integrated circuit is a high gain and high output current dual operational amplifier. This series makes it Ideal for many audio, telecommunications and instrumentation applications.
High Output Current
Slew Rate is 3V per μs typical
Gain Band Width Product is 8MHz typical
Bipolar technology
Related links
- NJM4556AV-TE1 Nisshinbo Micro Devices 8 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 10 MHz, 8-Pin 18V SSOP-8
- NJM4565V-TE1 Nisshinbo Micro Devices 10 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- NJM082BV-TE1 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SSOP
- NJM2068V-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- Nisshinbo Micro Devices 14-Pin 18V SSOP-14
- NJM2058V-TE1 Nisshinbo Micro Devices 14-Pin 18V SSOP-14
