NJM8080G-TE2 Nisshinbo Micro Devices, Operational Amplifier, 15 MHz, 8-Pin 18V SOP-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.50

(exc. GST)

$10.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,310 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.95$9.50
20 - 90$0.928$9.28
100 - 240$0.909$9.09
250 - 490$0.891$8.91
500 +$0.872$8.72

*price indicative

Packaging Options:
RS Stock No.:
244-9808
Mfr. Part No.:
NJM8080G-TE2
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOP-8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

15MHz

Maximum Supply Voltage

18V

Minimum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Input Bias Current

100 to 500 nA

Slew Rate

5V/μs

Vos - Input Offset Voltage

0.3 mV

Maximum Operating Temperature

125°C

Series

NJM8080

Standards/Approvals

JEDEC MO-187-DA

Automotive Standard

No

Input Offset Current

5 to 200 nA

The New Japan Radio NJM8080 series is of dual operational amplifier designed for audio applications. It finely refines to every detail from Si wafer to circuit layout, stick in a thorough improvement in sound quality. It features high resolution and crispy clear high frequency sound, which can fully perform the digital sound source with loss less. It can widely be used as the standard audio operational amplifier

Low Input Noise Voltage

Wide Gain Bandwidth Product of 15 MHz

Low Distortion

Slew Rate of 5V/μs

Bipolar Technology

Internal ESD Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy