NJM2904CARB1-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp, 1.1MHz, 3 → 32 V, 8-Pin MSOP8
- RS Stock No.:
- 244-9795
- Mfr. Part No.:
- NJM2904CARB1-TE1
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 10 units)**
$11.47
(exc. GST)
$12.62
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $1.147 | $11.47 |
20 - 90 | $1.121 | $11.21 |
100 - 240 | $1.095 | $10.95 |
250 - 490 | $1.069 | $10.69 |
500 + | $1.043 | $10.43 |
**price indicative
- RS Stock No.:
- 244-9795
- Mfr. Part No.:
- NJM2904CARB1-TE1
- Brand:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | MSOP8 | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 32 V | |
Typical Gain Bandwidth Product | 1.1MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type MSOP8 | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Rail to Rail No | ||
Related links
- NJM2904CARB1-TE1 Nisshinbo Micro Devices Op Amp 3 → 32 V, 8-Pin MSOP8
- NJM2904CG-TE2 Nisshinbo Micro Devices Op Amp 5 V, 8-Pin SOP8
- NJM4580R-TE2 Nisshinbo Micro Devices Op Amp 2 → 18 V, 8-Pin MSOP8
- NJM2904CAG-TE2 Nisshinbo Micro Devices Op Amp 3 → 32 V, 8-Pin SOP8
- NJM4556AV-TE1 Nisshinbo Micro Devices Op Amp 4 → 36 V, 8-Pin SSOP8
- NJM2068MD-TE1 Nisshinbo Micro Devices Op Amp 8 → 36 V, 8-Pin DMP8
- NJM2115M-TE1 Nisshinbo Micro Devices Op Amps 7 V, 8-Pin DMP8
- NJM12904R-TE1 Nisshinbo Micro Devices Op Amps 15 V, 8-Pin SSOP