- RS Stock No.:
- 244-9800
- Mfr. Part No.:
- NJM4580MD-TE2
- Brand:
- Nisshinbo Micro Devices
Available for back order.
Price (ex. GST) Each (On a Reel of 2000)
$0.776
(exc. GST)
$0.854
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.776 | $1,552.00 |
4000 - 4000 | $0.757 | $1,514.00 |
6000 + | $0.739 | $1,478.00 |
*price indicative
- RS Stock No.:
- 244-9800
- Mfr. Part No.:
- NJM4580MD-TE2
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
The New Japan Radio NJM4580 series is a dual operational amplifier, specially designed for improving the tone control and is most suitable for the audio application. It is also suitable for the head phone amplifier at higher output current.
Low Input Noise Voltage
Wide Gain Bandwidth Product
Low Distortion.
Slew Rate is 5V per μs
Bipolar Technology
Wide Gain Bandwidth Product
Low Distortion.
Slew Rate is 5V per μs
Bipolar Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | DMP8 |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 36 V |
Typical Gain Bandwidth Product | 15MHz |
Rail to Rail | No |
Related links
- NJM4580MD-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM8080G-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM4580CG-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM4580R-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM4558M-TE3 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM2068MD-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM3414AM-TE3 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM2904CG-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp,...