MCP6022-I/SN Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 403-068
- Distrelec Article No.:
- 304-29-671
- Mfr. Part No.:
- MCP6022-I/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 4,460 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.558 | $12.79 |
| 25 - 45 | $2.492 | $12.46 |
| 50 + | $2.456 | $12.28 |
*price indicative
- RS Stock No.:
- 403-068
- Distrelec Article No.:
- 304-29-671
- Mfr. Part No.:
- MCP6022-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 7V/μs | |
| Vos - Input Offset Voltage | ±500 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Series | MCP6022 | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 7V/μs | ||
Vos - Input Offset Voltage ±500 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Series MCP6022 | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
MCP6021/6022/6023/6024 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022-I/ST Microchip 10 MHz, 8-Pin 5.5V TSSOP
- MCP6022-I/P Microchip 10 MHz, 8-Pin 5.5V PDIP
- MCP6022-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022T-I/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6021-I/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- Microchip 10 MHz, 8-Pin 5.5V TSSOP
- Microchip 10 MHz, 8-Pin 5.5V PDIP
