MCP6022T-I/SN Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 177-3329
- Mfr. Part No.:
- MCP6022T-I/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.58
(exc. GST)
$28.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 820 | $2.558 | $25.58 |
| 830 - 1640 | $2.493 | $24.93 |
| 1650 + | $2.456 | $24.56 |
*price indicative
- RS Stock No.:
- 177-3329
- Mfr. Part No.:
- MCP6022T-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Slew Rate | 7V/μs | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±2.5 mV | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | MCP6022 | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Slew Rate 7V/μs | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±2.5 mV | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series MCP6022 | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The MCP6022 dual operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. The MCP6022 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. The MCP6022 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35 mA of quiescent current per amplifier. The MCP6022 is available in standard 8-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.
Trimmed for Low Offset Voltage
10MHz Gain Bandwidth Product
Rail-to-Rail Input/Output
Unity Gain Stable
Specified over the Extended Temperature Range
Small 8-pin TSSOP Package
Related links
- MCP6022T-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022T-I/ST Microchip 10 MHz, 8-Pin 5.5V TSSOP
- Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6021-I/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022-I/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022T-E/SNVAO Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6021-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
