MCP6021-I/SN Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.71

(exc. GST)

$13.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 August 2026
  • Plus 125 unit(s) shipping from 24 August 2026
  • Plus 500 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$2.542$12.71
25 - 120$2.508$12.54
125 +$2.06$10.30

*price indicative

Packaging Options:
RS Stock No.:
403-074
Distrelec Article No.:
304-29-670
Mfr. Part No.:
MCP6021-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Slew Rate

7V/μs

Input Bias Current

1 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±500 μV

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.5mm

Series

MCP6021

Standards/Approvals

RoHS

Output Current

30mA

Automotive Standard

No

Input Offset Current

1 pA

MCP6021/6022/6023/6024 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy