MCP6022-I/ST Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
667-4345
Mfr. Part No.:
MCP6022-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Slew Rate

7V/μs

Vos - Input Offset Voltage

500 μV

Maximum Operating Temperature

85°C

Length

3mm

Width

4.4mm

Series

MCP6022

Height

1mm

Standards/Approvals

RoHS

Output Current

30mA

Automotive Standard

No

Input Offset Current

1 pA

MCP6021/6022/6023/6024 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy