Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$255.80

(exc. GST)

$281.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 4,400 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 400$2.558$255.80
500 +$2.474$247.40

*price indicative

RS Stock No.:
876-7348
Mfr. Part No.:
MCP6022-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

±500 μV

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Slew Rate

7V/μs

Maximum Operating Temperature

85°C

Length

4.9mm

Width

3.9mm

Standards/Approvals

RoHS

Series

MCP6022

Height

1.5mm

Output Current

30mA

Automotive Standard

No

Input Offset Current

1 pA

MCP6021/6022/6023/6024 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy