- RS Stock No.:
- 144-3521
- Brand:
- RS PRO
2 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
Was $18.85
You pay
$13.62
(exc. GST)
$14.98
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $13.62 | $0.272 |
5 + | $11.21 | $0.224 |
*price indicative |
- RS Stock No.:
- 144-3521
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The RS PRO Pozidriv Round single thread Wood Screw has 50 mm length and 5 mm thread size. It comes with good quality stainless steel material.
Head Shape Countersunk
Drive Type Pozidriv
Stainless Steel Type A2
Drive Type Pozidriv
Stainless Steel Type A2
Specifications
Attribute | Value |
---|---|
Length Metric | 50mm |
Thread Size | 5mm |
Head Shape | Round |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 25mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 3.5mm Thread, 20mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 50mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 5mm Thread, 75mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 5mm Thread, 65mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 30mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 5mm Thread, 25mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 40mm Length