Baumer PA203 LED Digital Panel Multifunction Meter for Voltage, Current, 45 mm x 22.5 mm
- RS Stock No.:
- 435-8612
- Mfr. Part No.:
- PA203.005AX01
- Brand:
- Baumer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$417.30
(exc. GST)
$459.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $417.30 |
| 5 - 9 | $410.01 |
| 10 + | $399.43 |
*price indicative
- RS Stock No.:
- 435-8612
- Mfr. Part No.:
- PA203.005AX01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Properties Measured | Voltage, Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Number of Digits | 4 | |
| Depth | 95mm | |
| Cutout Width | 22.5mm | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0 | |
| Meter Type | Electrical | |
| Series | PA203 | |
| Minimum Measurement | -1999 | |
| Maximum Measurement | 9999 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Properties Measured Voltage, Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 45mm | ||
Number of Digits 4 | ||
Depth 95mm | ||
Cutout Width 22.5mm | ||
Digit Height 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0 | ||
Meter Type Electrical | ||
Series PA203 | ||
Minimum Measurement -1999 | ||
Maximum Measurement 9999 | ||
RoHS Status: Exempt
PA 203 series current/voltage indicators
AC / DC voltage input, 100 and 600 V ranges.
AC / DC current input, 1 and 5 A ranges.
10 mm red LED display.
Programming using 3 keys on front panel.
24 x 48 mm DIN format.
Related links
- Baumer PA203 LED Digital Panel Multifunction Meter for Current 22 mm x 45 mm
- Baumer PA403 LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for Voltage Current, 45 mm x 92 mm
- Baumer PA200 LED Digital Panel Multifunction Meter for Voltage 22.5 mm x 45 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Kubler CODIX 565 LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Lovato DMK LED Digital Panel Multifunction Meter for Voltage Current, 45 mm x 91 mm
- Trumeter LCD Digital Panel Multifunction Meter for Voltage, 45 mm x 22.5 mm
