Facom Socket Wrench, 160mm Overall
- RS Stock No.:
- 235-9935
- Mfr. Part No.:
- L.21M
- Brand:
- Facom
Subtotal (1 unit)*
$55.79
(exc. GST)
$61.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.79 |
*price indicative
- RS Stock No.:
- 235-9935
- Mfr. Part No.:
- L.21M
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom box wrenches for 16 and 21 mm spark plugs. Models L and M feature spark plug retainers. Removable tee-bar gives working angle at 90°. Tee-bar storage within wrench body
Length: 160mm
Diameter: 26mm
Related links
- Facom Socket Wrench, 300 mm Overall
- Knipex Box Wrench 10 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 18 mm Jaw Capacity VDE/1000V Approved
- Facom Hexagon Socket Wrench 160 mm Overall
- Facom Socket Wrench, 262 mm Overall
- BETA Universal Drain Adjustable Tap Wrench Handle
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 399 mm Overall
