Facom Hexagon Socket Wrench, 16 x 17 mm Tip, 160mm Overall
- RS Stock No.:
- 236-0064
- Mfr. Part No.:
- 97.16X17
- Brand:
- Facom
Subtotal (1 unit)*
$59.24
(exc. GST)
$65.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.24 |
*price indicative
- RS Stock No.:
- 236-0064
- Mfr. Part No.:
- 97.16X17
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Tip Size | 16 x 17 mm | |
| Overall Length | 160mm | |
| Standards/Approvals | DIN ISO, ISO, NF ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Tip Size 16 x 17 mm | ||
Overall Length 160mm | ||
Standards/Approvals DIN ISO, ISO, NF ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The 97 series is the metric forged double socket wrench and full opening of the wrench allows passage of very long threaded rods. The forged hexagonal body allows tightening with a wrench. The size of the socket wrench is the 16 x 17 mm and overall length
Satin chrome finish
2 dimensions per wrench
6-point heads
Related links
- Facom Hexagon Socket Wrench 499 mm Overall
- Facom Hexagon Socket Wrench 499 mm Overall
- SAM 96-16X17 16 x 17 mm Socket Wrench, 200 mm Overall
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 431 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
- Facom Hexagon Socket Wrench 498 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
