BETA Pipe Wrench, 160mm Overall, Adjustable Tap Wrench Handle
- RS Stock No.:
- 234-6239
- Mfr. Part No.:
- 359
- Brand:
- BETA
Subtotal (1 unit)*
$223.07
(exc. GST)
$245.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.07 |
*price indicative
- RS Stock No.:
- 234-6239
- Mfr. Part No.:
- 359
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 160mm | |
| Non-Sparking | No | |
| Handle Type | Adjustable Tap Wrench | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Overall Length 160mm | ||
Non-Sparking No | ||
Handle Type Adjustable Tap Wrench | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Universal drain wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 160mm
Related links
- BETA Pipe Wrench 38 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 36 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 24 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 27 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 32 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench Adjustable Tap Wrench Handle Non-Sparking
- RS PRO Adjustable Tap Wrench Tap Wrench Steel
- Tap & Die Wrenches
