Facom Socket Wrench, 262mm Overall
- RS Stock No.:
- 234-9766
- Mfr. Part No.:
- SL.171
- Brand:
- Facom
Subtotal (1 unit)*
$163.42
(exc. GST)
$179.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.42 |
*price indicative
- RS Stock No.:
- 234-9766
- Mfr. Part No.:
- SL.171
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 262mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Overall Length 262mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SL series head locking spanner. It is dust proof, maintenance free mechanism. It has hook for hanging when working at height.
Socket locking and quick release system
Bright chrome finish
Overall length 245 mm
Related links
- Facom Socket Wrench, 300 mm Overall
- Facom Socket Wrench, 160 mm Overall
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 431 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
