Facom Socket Wrench, 300mm Overall
- RS Stock No.:
- 235-9934
- Mfr. Part No.:
- L.16AL
- Brand:
- Facom
Subtotal (1 unit)*
$71.92
(exc. GST)
$79.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.92 |
*price indicative
- RS Stock No.:
- 235-9934
- Mfr. Part No.:
- L.16AL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 11168, ISO 11168 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 11168, ISO 11168 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom box wrenches for 16 and 21 mm spark plugs. Models L and M feature spark plug retainers. Removable tee-bar gives working angle at 90°. Tee-bar storage within wrench body
Length: 300mm
Diameter: 22mm
Related links
- Facom Socket Wrench, 160 mm Overall
- Facom Socket Wrench, 262 mm Overall
- Facom Strap Wrench 60 mm Jaw Capacity, Straight Handle
- Facom Strap Wrench 145 mm Jaw Capacity, Metal Handle
- SAM Pipe Wrench 170 mm Jaw Capacity
- Bahco Lug Wrench 40 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 115 mm Jaw Capacity
- RS PRO Adjustable Wrench 36 mm Jaw Capacity Non-Sparking
