Facom, 60 mm Jaw Capacity Strap Wrench, 300mm Overall, Metal Handle

Subtotal (1 unit)*

$164.64

(exc. GST)

$181.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.64

*price indicative

RS Stock No.:
268-6614
Mfr. Part No.:
138A.17
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Wrench Type

Strap Wrench

Jaw Capacity

60 mm

Product Type

Wrench

Overall Length

300mm

Non-Sparking

No

Handle Type

Metal

Finish

Lacquer

VDE/1000V Approved

No

Material

Aluminium Alloy

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom nylon strap wrench body made with aluminium alloy with high strength nylon strap.

Capacity 0 to 165 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy