BETA Hexagon Nut Driver Set, 125 mm Blade, 257mm Overall
- RS Stock No.:
- 226-9281
- Mfr. Part No.:
- 944BX/S12
- Brand:
- BETA
Subtotal (1 unit)*
$623.60
(exc. GST)
$685.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $623.60 |
*price indicative
- RS Stock No.:
- 226-9281
- Mfr. Part No.:
- 944BX/S12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver Set | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Screwdriver Type | Standard | |
| Blade Length | 125mm | |
| Overall Length | 257mm | |
| VDE/1000V Approved | No | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver Set | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Screwdriver Type Standard | ||
Blade Length 125mm | ||
Overall Length 257mm | ||
VDE/1000V Approved No | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 944BX series is the set 12 of long deep, hi-torque hexagon nut spinners.
Interior exhaust hole for working on nuts with projecting threaded parts
Repeated screwing operations
Related links
- BETA Hexagon Nut Driver Set 257mm Overall
- BETA Hexagon Nut Driver Set 282mm Overall
- BETA Hexagon Nut Driver Set 202mm Overall
- BETA Hexagon Nut Driver Set 252mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245 mm Overall
