BETA Hexagon Nut Driver Set, 125 mm Blade, 252mm Overall
- RS Stock No.:
- 226-9265
- Mfr. Part No.:
- 943MQ/S6
- Brand:
- BETA
Subtotal (1 unit)*
$329.13
(exc. GST)
$362.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.13 |
*price indicative
- RS Stock No.:
- 226-9265
- Mfr. Part No.:
- 943MQ/S6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver Set | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Blade Length | 125mm | |
| Overall Length | 252mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver Set | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Blade Length 125mm | ||
Overall Length 252mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943MQ series is the set of 6 nut spinners with handles. The size in the set are 5.5,6,7,8,10,13 mm.
The shape of the nut spinner is the hexagon
Repeated screwing operations
Related links
- BETA Hexagon Nut Driver Set 257mm Overall
- BETA Hexagon Nut Driver Set 290mm Overall
- Weller Xcelite Hexagon Nut Driver Set 3.5in Overall
- SAM Hexagon Nut Driver Set, 125 mm Blade
- RS PRO Hexagon Nut Driver Set, 125 mm Blade
- BETA Hexagon Nut Driver 125 mm Blade, 252 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240 mm Overall
