Teng Tools Hexagon Nut Driver, 37 mm Blade, 217mm Overall
- RS Stock No.:
- 198-1696
- Mfr. Part No.:
- MDQ217
- Brand:
- Teng Tools
Subtotal (1 unit)*
$42.80
(exc. GST)
$47.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.80 |
*price indicative
- RS Stock No.:
- 198-1696
- Mfr. Part No.:
- MDQ217
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Standard | |
| Non-Sparking | Yes | |
| Blade Length | 37mm | |
| Overall Length | 217mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Standard | ||
Non-Sparking Yes | ||
Blade Length 37mm | ||
Overall Length 217mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MDQ217 series is a 1/4" hexagon bits driver. It has quick chuck bit holder that holds the bit in place. Its overall length is 217mm.
Simple to change between different bits
Ergonomically designed bi-material handle for easy use with higher torque and faster speed
Hole in the handle for hanging or for use as a T handle for extra torque or with a fall protection wire if needed
Related links
- Teng Tools Hexagon Nut Driver 147 mm Overall
- Teng Tools Hexagon Nut Driver 183 mm Overall
- Teng Tools Hexagon Nut Driver, 570 mm Overall
- Teng Tools Hexagon Nut Driver 65 mm Overall
- Teng Tools Hexagon Nut Driver 65 mm Overall
- Teng Tools Hexagon Nut Driver 65 mm Overall
- Teng Tools Hexagon Nut Driver 65 mm Overall
- Teng Tools Hexagon Nut Driver 65 mm Overall
