BETA Hexagon Nut Driver, 6 mm Tip, 125 mm Blade, 245mm Overall

Subtotal (1 unit)*

$49.24

(exc. GST)

$54.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$49.24

*price indicative

RS Stock No.:
226-9276
Mfr. Part No.:
944BX 6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Standard

Tip Size

6 mm

Blade Length

125mm

Overall Length

245mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 944BX series is the long deep, hi torque hexagon nut spinners having the size of the 6 mm. The overall length of the nut spinner is the 245 mm.

Interior exhaust hole for working on nuts with projecting threaded parts

Repeated screwing operations

Related links